MC40XS6500DEKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 5,84000 €
Datasheet
Power Switch/Driver 1:6 N-Channel 3.9A 32-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:6 N-Channel 3.9A 32-HSOP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC40XS6500DEKR2

DigiKey Part Number
568-MC40XS6500DEKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC40XS6500DEKR2
Description
LIGHTING ESWITCH PENTA 40MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:6 N-Channel 3.9A 32-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
3.9A
Packaging
Tape & Reel (TR)
Rds On (Typ)
40mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Internal PWM, Slew Rate Controlled, Status Flag
Number of Outputs
6
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO
Ratio - Input:Output
1:6
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
32-HSOP
Interface
PWM, SPI
Package / Case
Voltage - Load
7V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC40XS6500DEKNXP USA Inc.0568-MC40XS6500DEK-ND5,84000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,60926 €3.609,26 €
Manufacturers Standard Package
Unit Price without VAT:3,60926 €
Unit Price with VAT:4,22283 €