- Converter, DDR Voltage Regulator IC 2 Output 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34717EPR2

DigiKey Part Number
MC34717EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34717EPR2
Description
IC REG CONV DDR 2OUT 26QFN
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 26-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC34717EPR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, DDR
Voltage - Input
3V ~ 6V
Number of Outputs
2
Voltage - Output
0.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
26-VFQFN Exposed Pad
Supplier Device Package
26-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types