
MC34709VK | |
|---|---|
DigiKey Part Number | MC34709VK-ND |
Manufacturer | |
Manufacturer Product Number | MC34709VK |
Description | IC PWR MGMT IMX50/53 130MAPBGA |
Customer Reference | |
Detailed Description | Processor PMIC 130-MAPBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | Processor | |
Current - Supply | 370µA | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 130-LFBGA | |
Supplier Device Package | 130-MAPBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 7,60200 € | 76,02 € |
| 25 | 7,07200 € | 176,80 € |
| 100 | 6,49020 € | 649,02 € |
| 250 | 6,21288 € | 1.553,22 € |
| 500 | 6,04572 € | 3.022,86 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,37240 € |




