Processor PMIC 56-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34704AEP

DigiKey Part Number
MC34704AEP-ND
Manufacturer
Manufacturer Product Number
MC34704AEP
Description
IC POWER MANAGEMENT 56-QFN
Customer Reference
Detailed Description
Processor PMIC 56-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC34704AEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
Processor
Current - Supply
86mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
Last Time Buy Date: 20.05.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,75000 €9,75 €
107,62700 €76,27 €
257,09600 €177,40 €
1006,51220 €651,22 €
2506,23404 €1.558,51 €
5006,06638 €3.033,19 €
1.3005,88284 €7.647,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,75000 €
Unit Price with VAT:11,40750 €