Parametric Equivalent

MC33981ADHFK | |
|---|---|
DigiKey Part Number | 568-MC33981ADHFK-ND |
Manufacturer | |
Manufacturer Product Number | MC33981ADHFK |
Description | IC PWR SWITCH N-CHAN 1:1 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A 16-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, PWM | |
Voltage - Load | 4.5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 6mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-PQFN (12x12) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 6,78286 € | 1.139,52 € |
| Unit Price without VAT: | 6,78286 € |
|---|---|
| Unit Price with VAT: | 7,93595 € |


