
MC33772CTC1AER2 | |
|---|---|
DigiKey Part Number | 568-MC33772CTC1AER2TR-ND - Tape & Reel (TR) 568-MC33772CTC1AER2CT-ND - Cut Tape (CT) 568-MC33772CTC1AER2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33772CTC1AER2 |
Description | BATTERY CELL CONTROLLER, CURRENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Current Only |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Cell Controller | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 48-HLQFP (7x7) |
Number of Cells 3 ~ 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 6,20800 € | 62,08 € |
| 25 | 6,01800 € | 150,45 € |
| 50 | 5,87500 € | 293,75 € |
| 100 | 5,73240 € | 573,24 € |
| 250 | 5,54592 € | 1.386,48 € |
| 500 | 5,50516 € | 2.752,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,54114 € | 11.082,28 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,80390 € |


