
MC145152DW2R2 | |
|---|---|
DigiKey Part Number | MC145152DW2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC145152DW2R2 |
Description | IC PLL CLOCK/FREQ SYNTH 28SOIC |
Customer Reference | |
Detailed Description | PLL Clock/Frequency Synthesizer IC 25MHz 1 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

