ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 525-FCPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 525-FCPBGA (19x19)
525-FCPBGA

LS1020AXE7MQB

DigiKey Part Number
LS1020AXE7MQB-ND
Manufacturer
Manufacturer Product Number
LS1020AXE7MQB
Description
IC MPU QORIQ 1.2GHZ 525FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.2GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
GbE (3)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 + PHY
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8443,57619 €3.660,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,57619 €
Unit Price with VAT:50,98414 €