
LPC5512JBD100E | |
|---|---|
DigiKey Part Number | LPC5512JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5512JBD100E |
Description | IC MCU 32BIT 64KB FLASH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 64KB (64K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5512JBD100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,24900 € | 32,49 € |
| 24 | 3,00250 € | 72,06 € |
| 90 | 2,72900 € | 245,61 € |
| 270 | 2,56733 € | 693,18 € |
| 450 | 2,50753 € | 1.128,39 € |
| 990 | 2,43059 € | 2.406,28 € |
| 2.430 | 2,36140 € | 5.738,20 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |


