
LM75BD,118 | |
|---|---|
DigiKey Part Number | 568-4688-2-ND - Tape & Reel (TR) 568-4688-1-ND - Cut Tape (CT) 568-4688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BD,118 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM75BD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,36616 € | 183,08 € |
| 1.000 | 0,35141 € | 351,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33377 € | 834,43 € |
| 5.000 | 0,32172 € | 1.608,60 € |
| 7.500 | 0,31514 € | 2.363,55 € |
| 12.500 | 0,30731 € | 3.841,38 € |
| 17.500 | 0,30242 € | 5.292,35 € |
| 25.000 | 0,29746 € | 7.436,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |











