Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75AD,118

DigiKey Part Number
568-10295-2-ND - Tape & Reel (TR)
568-10295-1-ND - Cut Tape (CT)
568-10295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75AD,118
Description
SENSOR DIGITAL -55C-125C 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM75AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.8V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
50,53400 €2,67 €
100,50600 €5,06 €
250,47280 €11,82 €
500,45000 €22,50 €
1000,42930 €42,93 €
5000,38750 €193,75 €
1.0000,37198 €371,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35344 €883,60 €
5.0000,34077 €1.703,85 €
7.5000,33386 €2.503,95 €
12.5000,32563 €4.070,37 €
17.5000,32049 €5.608,57 €
25.0000,31527 €7.881,75 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €