
JN5188HN/001Z | |
|---|---|
DigiKey Part Number | 568-JN5188HN/001ZTR-ND - Tape & Reel (TR) 568-JN5188HN/001ZCT-ND - Cut Tape (CT) 568-JN5188HN/001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5188HN/001Z |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.36mA ~ 20.28mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,80300 € | 48,03 € |
| 25 | 4,54480 € | 113,62 € |
| 100 | 4,19080 € | 419,08 € |
| 250 | 3,97860 € | 994,65 € |
| 500 | 3,82882 € | 1.914,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13454 € | 3.134,54 € |
| 2.000 | 3,02158 € | 6.043,16 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,48180 € |

