


FRDM-KEAZ128Q80 | |
|---|---|
DigiKey Part Number | FRDM-KEAZ128Q80-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KEAZ128Q80 |
Description | FREEDOM KEA EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | KEA Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KEA | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,53000 € | 107,53 € |
| Unit Price without VAT: | 107,53000 € |
|---|---|
| Unit Price with VAT: | 125,81010 € |







