
BGX7220HN/1,518 | |
|---|---|
DigiKey Part Number | BGX7220HN/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGX7220HN/1,518 |
Description | IC DOWN MIXER DUAL RCVR 36HVQFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 700MHz ~ 950MHz 36-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 700MHz ~ 950MHz | |
Number of Mixers | 2 | |
Gain | 8.2dB | |
Noise Figure | 9.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 310mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |

