BFT25A,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.553
Unit Price: 0,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.985
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 134.660
Unit Price: 0,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.471
Unit Price: 7,62000 €
Datasheet

Similar


onsemi
In Stock: 2.825
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 9.017
Unit Price: 0,41000 €
Datasheet
RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFT25A,215

DigiKey Part Number
568-1992-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFT25A,215
Description
RF TRANS NPN 5V 5GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BFT25A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
1.8dB ~ 2dB @ 1GHz
Gain
-
Power - Max
32mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500µA, 1V
Current - Collector (Ic) (Max)
6.5mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes