Varactors Single 32 V Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB178,315

DigiKey Part Number
BB178,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB178,315
Description
DIODE VARACTOR 32V SNGL SOD-523
Customer Reference
Detailed Description
Varactors Single 32 V Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.754pF @ 28V, 1MHz
Capacitance Ratio
15.0
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
32 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types