Similar
Similar

BAP1321-02,115 | |
|---|---|
DigiKey Part Number | 568-1913-2-ND - Tape & Reel (TR) 568-1913-1-ND - Cut Tape (CT) 568-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP1321-02,115 |
Description | RF DIODE PIN 60V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.32pF @ 20V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 1.3Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 715 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 60V | Supplier Device Package SOD-523 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6302VH6327XTSA1 | Infineon Technologies | 2.988 | BAR6302VH6327XTSA1CT-ND | 0,16000 € | Similar |
| MADP-007433-12790T | MACOM Technology Solutions | 2.843 | 1465-MADP-007433-12790TCT-ND | 1,93000 € | Similar |



