
ASL4500SHNY | |
|---|---|
DigiKey Part Number | 568-13800-2-ND - Tape & Reel (TR) 568-13800-1-ND - Cut Tape (CT) 568-13800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL4500SHNY |
Description | IC LED DRIVER RGLTR 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 10V ~ 80V | |
Current - Output / Channel | - | |
Frequency | 130MHz ~ 250MHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,40320 € | 85,08 € |
| 100 | 3,08930 € | 308,93 € |
| 250 | 2,93976 € | 734,94 € |
| 500 | 2,90310 € | 1.451,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,48638 € | 8.918,28 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,65110 € |

