
AFSC5G23D37-EVB | |
|---|---|
DigiKey Part Number | 568-AFSC5G23D37-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AFSC5G23D37-EVB |
Description | AFSC5G23D37 REF BOARD 2300-2400 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AFSC5G23D37 - Power Amplifier 3.4GHz ~ 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.4GHz ~ 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFSC5G23D37 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.4GHz ~ 3.6GHz | |
Function | Power Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,45000 € | 361,45 € |
| Unit Price without VAT: | 361,45000 € |
|---|---|
| Unit Price with VAT: | 422,89650 € |

