20-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30LDJHN2/20034RJ

DigiKey Part Number
568-A30LDJHN2/20034RJTR-ND - Tape & Reel (TR)
568-A30LDJHN2/20034RJCT-ND - Cut Tape (CT)
568-A30LDJHN2/20034RJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A30LDJHN2/20034RJ
Description
IC
Customer Reference
Detailed Description
20-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-PowerVFQFN
Supplier Device Package
20-HVQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.