74LVCH16541ADGG:51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.620
Unit Price: 1,07575 €
Datasheet

Similar


Texas Instruments
In Stock: 8.767
Unit Price: 1,07575 €
Datasheet
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16541ADGG:51

DigiKey Part Number
74LVCH16541ADGG:51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16541ADGG:51
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types