
PHPT60415PYX | |
|---|---|
DigiKey Part Number | 2156-PHPT60415PYX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PHPT60415PYX |
Description | TRANS PNP 40V 15A LFPAK56 PWRSO8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 15 A 80MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 850mV @ 1.5A, 15A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Bulk: | 53240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,74011 € | 259,04 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,86593 € |



