15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0F1BRLDYL

DigiKey Part Number
2156-PESD5V0F1BRLDYL-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PESD5V0F1BRLDYL
Description
TVS DIODE 5.5VWM 15VC DFN1006D-2
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:38100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0610,24097 €255,67 €
Unit Price without VAT:0,24097 €
Unit Price with VAT:0,28193 €