I/O Expander 40 I2C 400 kHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9506DGG,518

DigiKey Part Number
2156-PCA9506DGG,518TR-ND - Tape & Reel (TR)
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA9506DGG,518
Description
PAR I/O PORT, 40BIT, 16 I/O, CMO
Customer Reference
Detailed Description
I/O Expander 40 I2C 400 kHz 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9506DGG,518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP Semiconductors
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
40
Mounting Type
Surface Mount
Interface
I2C
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Interrupt Output
Yes
Supplier Device Package
56-TSSOP
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):484
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
634,03698 €254,33 €
Unit Price without VAT:4,03698 €
Unit Price with VAT:4,72327 €