
ON5088,115 | |
|---|---|
DigiKey Part Number | 2156-ON5088,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | ON5088,115 |
Description | RF TRANS NPN 10V 55GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 40mA 55GHz 136mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 55GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 12GHz | |
Gain | 13dB | |
Power - Max | 136mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP |
| Bulk: | 200298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.494 | 0,17212 € | 257,15 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,20138 € |


