
LX2160XC72232B | |
|---|---|
DigiKey Part Number | 2156-LX2160XC72232B-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LX2160XC72232B |
Description | IC MPU QORLQ 2.2GHZ 1517FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2.2GHz 1517-FCPBGA (40x40) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 16 Core, 64-Bit | |
Speed | 2.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 100Gbps (2) | |
SATA | SATA 3.0 (4) | |
USB | USB 3.0 (2) + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCPBGA (40x40) | |
Additional Interfaces | CANbus, I2C, MMC/SD, SPI, UART |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,30000 € | 702,30 € |
| Unit Price without VAT: | 702,30000 € |
|---|---|
| Unit Price with VAT: | 821,69100 € |


