Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
AAT001-10E

ADT002-10E

DigiKey Part Number
391-1078-ND
Manufacturer
Manufacturer Product Number
ADT002-10E
Description
SENSOR ROTARY 360DEG SOLDER PAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
ADT002-10E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Digital
Output Signal
Logic
Actuator Type
External Magnet, Included
Linearity
±3°
Resistance Tolerance
-
Voltage - Supply
2.45V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Factory Stock: 41.700
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,65000 €5,65 €
55,08800 €25,44 €
104,87900 €48,79 €
254,62840 €115,71 €
504,45720 €222,86 €
1004,30040 €430,04 €
5003,98462 €1.992,31 €
1.0003,86697 €3.866,97 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,61050 €