Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
AAT001-10E

ADT002-10E TR

DigiKey Part Number
391-1078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT002-10E TR
Description
SENSOR ROTARY 360DEG SOLDER PAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Rotary Position External Magnet, Included SMD (SMT) Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Digital
Output Signal
Logic
Actuator Type
External Magnet, Included
Linearity
±3°
Resistance Tolerance
-
Voltage - Supply
2.45V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,97562 €14.878,10 €
Manufacturers Standard Package
Unit Price without VAT:2,97562 €
Unit Price with VAT:3,48148 €