Image for I2361SYI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2361SYI

DigiKey Part Number
816-I2361SYI-ND
Manufacturer
Manufacturer Product Number
I2361SYI
Description
IC PLAYBACK DIGITAL 16SOP
Customer Reference
Detailed Description
Voice Record/Playback IC Single Message 64 Sec SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
Interface
SPI
Input Signal
SPI
Output Signal
PWM Speaker Output, SPI
Sampling Frequency
4 ~ 32kHz
Duration
64 Sec
Filter Pass Band
-
Messaging
Single
Oscillator Type
Internal/External
Features
-
Operating Temperature
-40°C ~ 105°C
Voltage - Supply
2.4 V ~ 5.5 V
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10200 €11,02 €
440,95205 €41,89 €
1320,87492 €115,49 €
2640,83716 €221,01 €
5280,80604 €425,59 €
1.0120,78188 €791,26 €
2.5080,75475 €1.892,91 €
5.0160,73824 €3.703,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €