
I2360SYI | |
|---|---|
DigiKey Part Number | 816-I2360SYI-ND |
Manufacturer | |
Manufacturer Product Number | I2360SYI |
Description | IC VOICE REC/PLAY 64SEC 16SOP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 64 Sec SPI 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | I2360SYI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Interface | SPI | |
Input Signal | SPI | |
Output Signal | PWM Speaker Output, SPI | |
Sampling Frequency | 4 ~ 32kHz | |
Duration | 64 Sec | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 44 | 1,03705 € | 45,63 € |
| 132 | 0,95402 € | 125,93 € |
| 264 | 0,91337 € | 241,13 € |
| 528 | 0,87992 € | 464,60 € |
| 1.012 | 0,86104 € | 871,37 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |











