
I15D00YYI | |
|---|---|
DigiKey Part Number | 816-I15D00YYI-ND |
Manufacturer | |
Manufacturer Product Number | I15D00YYI |
Description | IC VOICE REC/PLAY 32QFN |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Message I2S, SPI 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Interface | I2S, SPI | |
Input Signal | - | |
Output Signal | - | |
Sampling Frequency | - | |
Duration | - | |
Filter Pass Band | - | |
Messaging | - | |
Oscillator Type | Internal | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,57920 € | 64,48 € |
| 100 | 2,33330 € | 233,33 € |
| 490 | 2,14708 € | 1.052,07 € |
| 980 | 2,08850 € | 2.046,73 € |
| 1.470 | 2,05918 € | 3.026,99 € |
| 2.940 | 2,01618 € | 5.927,57 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,32900 € |

