
C88E311004 | |
|---|---|
DigiKey Part Number | 6022-C88E311004-ND |
Manufacturer | |
Manufacturer Product Number | C88E311004 |
Description | 15P PLASTIC D-SUB HOOD BK 180 NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,40680 € | 35,17 € |
| 50 | 1,33980 € | 66,99 € |
| 200 | 1,21475 € | 242,95 € |
| 400 | 1,15675 € | 462,70 € |
| 600 | 1,12413 € | 674,48 € |
| 1.000 | 1,08434 € | 1.084,34 € |
| 2.600 | 1,01368 € | 2.635,57 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

