
CC400F115 | |
|---|---|
DigiKey Part Number | 3830-CC400F115-ND |
Manufacturer | |
Manufacturer Product Number | CC400F115 |
Description | CABINET COOLER TYP12 22.5LX6.25W |
Customer Reference | |
Detailed Description | Rack 4" Fans (2), 1400 BTU/hr, Type 12 22.50" L x 6.25" W x 4.00" H (571.5mm x 158.8mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noren Thermal Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Air to Air Cabinet Cooler | |
Voltage - Input | 115VAC | |
Specifications | 4" Fans (2), 1400 BTU/hr, Type 12 | |
Size / Dimension | 22.50" L x 6.25" W x 4.00" H (571.5mm x 158.8mm x 101.6mm) |

