25 Position Two Piece Backshell Connector 45°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

959-025-030R121

DigiKey Part Number
NOR1357-ND
Manufacturer
Manufacturer Product Number
959-025-030R121
Description
CONN BACKSHELL 25POS 45DEG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 45°
Datasheet
 Datasheet
EDA/CAD Models
959-025-030R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
-
Cable Exit
45°
Shielding
-
Primary Material
Metal
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,06000 €11,06 €
109,39600 €93,96 €
258,80720 €220,18 €
508,38700 €419,35 €
1007,98680 €798,68 €
3007,39143 €2.217,43 €
5007,13008 €3.565,04 €
1.0006,79019 €6.790,19 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:12,94020 €