
959-015-030R121 | |
|---|---|
DigiKey Part Number | NOR1356-ND |
Manufacturer | |
Manufacturer Product Number | 959-015-030R121 |
Description | CONN BACKSHELL 15POS 45DEG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 959-015-030R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | - | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 8,76500 € | 87,65 € |
| 25 | 8,21640 € | 205,41 € |
| 50 | 7,82420 € | 391,21 € |
| 100 | 7,45070 € | 745,07 € |
| 300 | 6,89530 € | 2.068,59 € |
| 500 | 6,65146 € | 3.325,73 € |
| 1.000 | 6,33438 € | 6.334,38 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,07440 € |


