5 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-005-113R001

DigiKey Part Number
37-862-005-113R001TR-ND - Tape & Reel (TR)
37-862-005-113R001CT-ND - Cut Tape (CT)
37-862-005-113R001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
862-005-113R001
Description
IP67 MALE M12 TWO-PIECE CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground, Insert Only, Requires Shell
Shielding
Voltage Rating
60V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,72000 €8,72 €
107,41100 €74,11 €
256,94600 €173,65 €
506,61460 €330,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,29890 €629,89 €
2005,99835 €1.199,67 €
3005,82923 €1.748,77 €
5005,62308 €2.811,54 €
7005,49130 €3.843,91 €
1.0005,35501 €5.355,01 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,20240 €