



860-X08-21SR004 | |
|---|---|
DigiKey Part Number | 37-860-X08-21SR004-ND |
Manufacturer | |
Manufacturer Product Number | 860-X08-21SR004 |
Description | M12 8P A-CODE FEMALE VERT PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation X | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860-X08-21SR0R4 | NorComp Inc. | 48 | 37-860-X08-21SR0R4-ND | 30,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 10 | 25,72300 € | 257,23 € |
| 25 | 24,11280 € | 602,82 € |
| 50 | 22,96220 € | 1.148,11 € |
| 100 | 21,86720 € | 2.186,72 € |
| 250 | 20,49980 € | 5.124,95 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 35,40420 € |





