



850-004-103RLU4 | |
|---|---|
DigiKey Part Number | NOR1762-ND |
Manufacturer | |
Manufacturer Product Number | 850-004-103RLU4 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 850-004-103RLU4 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert M5-4 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation Keyed | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850-004-103RLU1 | NorComp Inc. | 68 | NOR1362-ND | 6,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 5,06080 € | 126,52 € |
| 50 | 4,81940 € | 240,97 € |
| 100 | 4,58930 € | 458,93 € |
| 300 | 4,24710 € | 1.274,13 € |
| 500 | 4,09684 € | 2.048,42 € |
| 1.000 | 3,90149 € | 3.901,49 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,44120 € |


