



183-025-213R561 | |
|---|---|
DigiKey Part Number | 183-225FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-213R561 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-025-213R561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745536-2 | TE Connectivity AMP Connectors | 429 | A32156-ND | 35,70000 € | Similar |
| 5745992-3 | TE Connectivity AMP Connectors | 190 | A32137-ND | 12,78000 € | Similar |
| 5747838-3 | TE Connectivity AMP Connectors | 1.796 | A32140-ND | 13,18000 € | Similar |
| 5747838-4 | TE Connectivity AMP Connectors | 1.647 | A32141-ND | 7,31000 € | Similar |
| FCE17B25SC49B | Amphenol CS (Commercial Products) | 30 | FCE17B25SC49B-ND | 34,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,31100 € | 53,11 € |
| 25 | 4,97800 € | 124,45 € |
| 50 | 4,74020 € | 237,01 € |
| 100 | 4,51390 € | 451,39 € |
| 250 | 4,23136 € | 1.057,84 € |
| 500 | 4,02950 € | 2.014,75 € |
| 1.000 | 3,83737 € | 3.837,37 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,31250 € |

