Image for SSI-LXH387HGW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXH387HGW

DigiKey Part Number
SSI-LXH387HGW-ND
Manufacturer
Manufacturer Product Number
SSI-LXH387HGW
Description
LED PNL IND GRN/RED DIFF 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 120° 2.2V Green, 2V Red 25mA Green, 25mA Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green, Red
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V Green, 2V Red
Current
25mA Green, 25mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10mcd Green, 4mcd Red
Wavelength - Peak
565nm Green, 700nm Red
Viewing Angle
120°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.