
CB17-1K-11 | |
|---|---|
DigiKey Part Number | 942-CB17-1K-11-ND |
Manufacturer | |
Manufacturer Product Number | CB17-1K-11 |
Description | SENSOR FORCE 1KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 1.00kgf (2lbs) |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer NMB Technologies Corporation | Compensated Temperature 50°C |
Series | Actuator Type Diaphragm |
Packaging Box | Actuator Style/Size Internal Thread, M6 x 1 |
Part Status Active | Includes Sensor |
Operating Force 1.00kgf (2lbs) | Operating Temperature -10°C ~ 50°C |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| 5 | 242,32800 € | 1.211,64 € |
| 10 | 236,41700 € | 2.364,17 € |
| 25 | 229,33720 € | 5.733,43 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 302,07060 € |



