
15038PB-B3J-EA-00 | |
|---|---|
DigiKey Part Number | 12-15038PB-B3J-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-B3J-EA-00 |
Description | FAN 150MM X 172MM X 38MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 102.3 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 38.0dB |
Series | Power (Watts) 18.00W |
Packaging Bulk | RPM 1650 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.110A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 102.3 CFM (2.86m³/min) | Material - Blade Plastic |
Static Pressure 0.243 in H2O (60.5 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,13000 € | 48,13 € |
| 15 | 36,89867 € | 553,48 € |
| 30 | 34,32233 € | 1.029,67 € |
| 60 | 32,99150 € | 1.979,49 € |
| Unit Price without VAT: | 48,13000 € |
|---|---|
| Unit Price with VAT: | 56,31210 € |














