
12038VE-24R-GUE-2 | |
|---|---|
DigiKey Part Number | 12-12038VE-24R-GUE-2-ND |
Manufacturer | |
Manufacturer Product Number | 12038VE-24R-GUE-2 |
Description | 120X120X38MM, 24VDC, 6,400 RPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 244.0 CFM (6.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 244.0 CFM (6.90m³/min) | |
Static Pressure | 1.490 in H2O (371.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,96000 € | 48,96 € |
| 10 | 39,13000 € | 391,30 € |
| 40 | 33,86675 € | 1.354,67 € |
| 80 | 32,27250 € | 2.581,80 € |
| Unit Price without VAT: | 48,96000 € |
|---|---|
| Unit Price with VAT: | 57,28320 € |











