Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-B3J-EA-00

DigiKey Part Number
12-11938MB-B3J-EA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-B3J-EA-00
Description
FAN 119MM X 38MM 230VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
49.4 CFM (1.38m³/min)
Static Pressure
0.590 in H2O (147.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB
Power (Watts)
6.00W
RPM
1450 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,88000 €16,88 €
2012,68450 €253,69 €
4011,80600 €472,24 €
6011,31517 €678,91 €
10010,72300 €1.072,30 €
26010,46704 €2.721,43 €
Manufacturers Standard Package
Unit Price without VAT:16,88000 €
Unit Price with VAT:19,74960 €