11938MB-B2M-EA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 17
Unit Price: 16,88000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 12,89500 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 49
Unit Price: 16,88000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 12,89500 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 16
Unit Price: 19,04000 €
Datasheet
Image for 11938MB-B2M-EA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-B2M-EA-00

DigiKey Part Number
12-11938MB-B2M-EA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-B2M-EA-00
Description
FAN 119MM X 38MM 200VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
95.4 CFM (2.67m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
39.0dB
Power (Watts)
12.00W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2055,19950 €1.103,99 €
Manufacturers Standard Package
Unit Price without VAT:55,19950 €
Unit Price with VAT:64,58342 €