409.6 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1569AC-J3-30E-0409.600000

DigiKey Part Number
1473-SIT1569AC-J3-30E-0409.600000-ND
Manufacturer
Manufacturer Product Number
SIT1569AC-J3-30E-0409.600000
Description
MEMS OSC XO 409.6000KHZ LVCMOS
Customer Reference
Detailed Description
409.6 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17.743
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,42000 €14,20 €
251,34280 €33,57 €
501,28720 €64,36 €
1001,23390 €123,39 €
2501,16696 €291,74 €
5001,11872 €559,36 €
1.0001,07251 €1.072,51 €
2.5001,01438 €2.535,95 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €