
YB15Y020 | |
|---|---|
DigiKey Part Number | 360-YB15Y020-ND |
Manufacturer | |
Manufacturer Product Number | YB15Y020 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 10 | 30,70100 € | 307,01 € |
| 25 | 28,94160 € | 723,54 € |
| 50 | 27,67600 € | 1.383,80 € |
| 100 | 26,46330 € | 2.646,33 € |
| 250 | 24,93788 € | 6.234,47 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 41,64030 € |

