
UB216SKG035C | |
|---|---|
DigiKey Part Number | UB216SKG035C-ND |
Manufacturer | |
Manufacturer Product Number | UB216SKG035C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 13,54800 € | 135,48 € |
| 25 | 12,77400 € | 319,35 € |
| 50 | 12,21700 € | 610,85 € |
| 100 | 11,68300 € | 1.168,30 € |
| 250 | 11,01160 € | 2.752,90 € |
| 500 | 10,52830 € | 5.264,15 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,36900 € |

