Image for UB216KKW01N-4JF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB216KKW01N-4JF

DigiKey Part Number
UB216KKW01N-4JF-ND
Manufacturer
Manufacturer Product Number
UB216KKW01N-4JF
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB216KKW01N-4JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,42000 €10,42 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,19140 €