
UB215SKG03N-4JA | |
|---|---|
DigiKey Part Number | UB215SKG03N-4JA-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG03N-4JA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG03N-4JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Black Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,31390 € |

